Product Information
Alternatives for MSP430F2274MRHATEP .
1 Product Found
Product Overview
The MSP430F2274MRHATEP is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two built-in 16-bit timers, an universal serial communication interface, 10-bit A/D converter with integrated reference and data transfer controller (DTC), 32 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- High-frequency (HF) crystal up to 16MHz
- Resonator clock
- External digital clock source
- External resistor
- 16-bit Timer_A with 3 Capture/Compare registers
- 16-bit Timer_B with 3 Capture/Compare registers
- Enhanced UART supporting auto-baudrate detection (LIN)
- IrDA Encoder and decoder
- Synchronous SPI
- 10-bit 200ksps ADC with internal reference, sample-and-hold, autoscan and data transfer controller
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader
- On-chip emulation module
- Two configurable operational amplifiers
- 270µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, RF Communications, Imaging, Video & Vision, Aerospace, Defence, Military, Medical
Technical Specifications
MSP430 Family MSP430F2x Series Microcontrollers
16 bit
32KB
VQFN
I2C, LIN, SPI, UART
1.8V
-55°C
MSP430F2x
MSL 3 - 168 hours
MSP430
16MHz
40Pins
32I/O's
1KB
3.6V
125°C
MSP430
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate