Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
10+ | €1.580 |
50+ | €1.410 |
100+ | €1.160 |
250+ | €1.090 |
500+ | €0.950 |
1000+ | €0.833 |
2500+ | €0.753 |
Product Information
Product Overview
The MAX3243EIPWR is a RS-232 multichannel Line Driver/Receiver with ±15kV ESD (HBM and IEC61000-4-2, air-gap discharge) and ±8kV ESD (IEC61000-4-2, contact discharge) protection on serial-port connection pins. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. This combination of drivers and receivers matches that needed for the typical serial port used in an IBM PC/AT or compatible. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. In addition, the device includes an always-active non-inverting output (ROUT2B), which allows applications using the ring indicator to transmit data while the device is powered down. The device operates at data signalling rates up to 250kB and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive.
- Single-chip and single-supply interface for IBM PC/AT serial port
- Serial-mouse driveability
- Auto-power-down feature to disable driver outputs when no valid RS-232 signal is sensed
- Designed to be interchangeable with Analog Devices MAX3243E
- Designed to transmit at a data rate up to 500kbps
- 1µA Typical Low standby current
- Green product and no Sb/Br
Applications
Medical, Imaging, Video & Vision, Automation & Process Control, Portable Devices, Sensing & Instrumentation
Technical Specifications
RS232 Transceiver
3
500Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
5Receivers
Full Duplex
3V
TSSOP
-
-
85°C
-
Alternatives for MAX3243EIPWR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate