Product Information
Alternatives for LPV521MGE/NOPB .
1 Product Found
Product Overview
The LPV521MGE/NOPB is a single nanopower Operational Amplifier with CMOS input, rail-to-rail input and output. It is designed for ultra long life battery applications. The operating voltage range of 1.6 to 5.5V coupled with typically 351nA of supply current make it well suited for RFID readers and remote sensor nanopower applications. The device has input common mode voltage 0.1V over the rails, guaranteed TCVOS and voltage swing to the rail output performance. The LPV521 has a carefully designed CMOS input stage that outperforms competitors with typically 40fA IBIAS current. This low input current significantly reduces IBIAS and IOS errors introduced in megaohm resistance, high impedance photodiode and charge sense situations. It is a member of the PowerWise family and has an exceptional power-to-performance ratio. The wide input common mode voltage range, guaranteed 1mV VOS and 3.5µV/°C TCVOS enables accurate and stable measurement for both high-side and low-side current sensing.
- 400nA at VCM=0.3V Maximum supply current
- 3.5µV/°C Maximum low TCVOS
- 1mV Maximum VOS
- 40fA Input bias current
- 109dB PSRR
- 102dB CMRR
- 132dB Open-loop gain
- 255nV/√Hz at f=100Hz Input voltage noise
- Green product and no Sb/Br
Applications
Wireless, Test & Measurement, Sensing & Instrumentation
Technical Specifications
6.2kHz
1.6V to 5.5V
-40°C
-
MSL 1 - Unlimited
SC-70
6.2kHz
0.0024V/µs
0.0024V/µs
5Pins
125°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate