Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP5910-1.1BYKAT
Order Code2802886
Input Voltage Min1.3V
Input Voltage Max3.3V
No. of Outputs1Outputs
Output Voltage Nom1.1V
Output Voltage - Nom1.1V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Input Voltage Min
1.3V
No. of Outputs
1Outputs
Output Voltage - Nom
1.1V
Max Output Current
300mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Input Voltage Max
3.3V
Output Voltage Nom
1.1V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
4Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability