Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3965EMP-ADJ/NOPB
Order Code2412157
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max7V
Output Voltage Nom-
Output Voltage Min1.8V
Output Voltage Max5V
Output Current Max1.5A
Dropout Voltage Typ @ Current380mV
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for LP3965EMP-ADJ/NOPB
1 Product Found
Technical Specifications
Output Type
Adjustable
Input Voltage Max
7V
Output Voltage Min
1.8V
Output Current Max
1.5A
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
2.5V
Output Voltage Nom
-
Output Voltage Max
5V
Dropout Voltage Typ @ Current
380mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000384