Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP3883ES-1.2/NOPB .
Order Code1850251
Output TypeFixed
Input Voltage Min1.42V
Input Voltage Max5.5V
Output Voltage Nom0
Output Voltage Min-
Output Voltage Max-
Output Current Max3A
Dropout Voltage Typ @ Current210mV
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for LP3883ES-1.2/NOPB .
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Min
-
Output Current Max
3A
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
1.42V
Output Voltage Nom
0
Output Voltage Max
-
Dropout Voltage Typ @ Current
210mV
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002156