Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2997MR/NOPB .
Order Code1850250
Product Range500mA 957mV LDO Voltage Regulators
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2997MR/NOPB .
Order Code1850250
Product Range500mA 957mV LDO Voltage Regulators
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Output Voltage Nom957mV
Output Voltage Min-
Output Voltage Max-
Output Current Max500mA
Dropout Voltage Typ @ Current-
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range500mA 957mV LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Min
-
Output Current Max
500mA
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
500mA 957mV LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
2.2V
Output Voltage Nom
957mV
Output Voltage Max
-
Dropout Voltage Typ @ Current
-
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143