Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €0.898 |
50+ | €0.814 |
100+ | €0.721 |
250+ | €0.676 |
500+ | €0.650 |
1000+ | €0.599 |
2500+ | €0.587 |
Product Information
Product Overview
The LP2951CMM/NOPB is an adjustable micro-power Voltage Regulator with very low quiescent current and very low-dropout voltage. It is ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the device increases only slightly in dropout, prolonging battery life. Careful design of the LP2951-N has minimized all contributions to the error budget. This includes a tight initial tolerance, extremely good load and line regulation (0.05% typical) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-ON reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched ON and OFF. Also, the part may be pin-strapped for a 5/3/3.3V output or programmed from 1.24 to 29V with an external pair of resistors.
- High accuracy output voltage
- Extremely tight load and line regulation
- Very low temperature coefficient
- Use as regulator or reference
- Needs minimum capacitance for stability
- Current and thermal limiting
- Stable with low-ESR output capacitors (10mΩ to 6Ω)
- Ensured 100mA output current
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Audio, Portable Devices, Communications & Networking, Medical
Technical Specifications
Adjustable
30V
-
29V
100mA
380mV
Surface Mount
8Pins
125°C
No SVHC (27-Jun-2018)
2.3V
1Outputs
1.24V
Positive Output
100mA
380mV
VSSOP
-40°C
Adj 100mA LDO Voltage Regulators
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate