Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21701SILT .
Order Code2455153
Product RangeSIMPLE SWITCHER Series
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21701SILT .
Order Code2455153
Product RangeSIMPLE SWITCHER Series
Power Supply Applications-
Input Voltage Min3V
DC / DC Converter Type0
Output Power Max-
Input Voltage Max17V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6V
DC / DC Converter IC CaseSIP
Output Current Max1A
No. of Pins8Pins
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Height1.75mm
Switching Frequency2.5MHz
Depth3.5mm
TopologySynchronous Buck (Step Down)
Width3.5mm
Operating Temperature Max125°C
Product RangeSIMPLE SWITCHER Series
Alternatives for LMZ21701SILT .
1 Product Found
Product Overview
The LMZ21701SILT is a SIMPLE SWITCHER nano module with integrated inductor in 8 pin µSIP package. This nano module is an easy to use step down DC to DC solution capable of driving up to 1A load in space constrained applications. Only an input capacitor, output capacitor, softstart capacitor and two resistors are required for basic operation.
- Miniature 3.5mm x 3.5mm x 1.75mm package
- 1A output current
- Input voltage range from 3V to 17V
- Output voltage range from 0.9V to 6V
- Switching frequency range from 1.25MHz to 2.5MHz
- Seamless transition to power save mode
- Adjustable soft start function, power good and enable pins
- 1.5μA shutdown current and 17μA quiescent current
- Efficiency up to 95%
- Junction temperature range from -40°C to 125°C
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
0
Input Voltage Max
17V
Output Voltage Min
900mV
DC / DC Converter IC Case
SIP
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Switching Frequency
2.5MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Input Voltage Min
3V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
1A
Output Current
1A
Input Voltage DC Min
3V
Height
1.75mm
Depth
3.5mm
Width
3.5mm
Product Range
SIMPLE SWITCHER Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001436