Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMV339MT/NOPB .
Order Code1564706
Response Time / Propogation Delay200ns
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators4 Comparators
Response Time200ns
Alternatives for LMV339MT/NOPB .
1 Product Found
Product Overview
The LMV339MT/NOPB is a general-purpose low-voltage Comparator specified at 5 to 30V. It is suitable where space, low voltage, low power and price are the primary specification in circuit design. The chips are built with TIs advanced Submicron Silicon-Gate BiCMOS process. It has bipolar input and output stages for improved noise performance.
- Low supply current - 60µA per channel
- Input common mode voltage range includes ground
- 200ns Propagation delay
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Response Time / Propogation Delay
200ns
No. of Pins
14Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
IC Case / Package
TSSOP
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
200ns
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121