Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
10+ | €1.900 |
25+ | €1.740 |
50+ | €1.650 |
100+ | €1.560 |
250+ | €1.470 |
500+ | €1.390 |
1000+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMR12010XMKE/NOPB
Order Code3121620
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max20V
Output Current1A
Max Output Current1A
IC Case / PackageTSOT
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max17V
Switching Frequency Typ1.6MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
DC / DC Converter IC CaseTSOT
Automotive Qualification Standard-
Switching Frequency1.6MHz
Product Overview
- Internal soft-start function
- Internally compensated
- Current-mode and PWM operation
- Thermal shutdown
- Output overvoltage protection
- Extremely easy to use
- 30nA Typical low shutdown Iq
- Green product and no Sb/Br
Applications
Power Management, Metering, Portable Devices, Industrial
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
20V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
17V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1A
IC Case / Package
TSOT
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.6MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TSOT
Switching Frequency
1.6MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267
Product traceability