Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.140 |
| 10+ | €3.920 |
| 25+ | €3.620 |
| 50+ | €3.460 |
| 100+ | €3.290 |
| 250+ | €3.120 |
| 500+ | €3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7704MTX/NOPB
Order Code3004733
No. of Channels4Channels
Gain Bandwidth Product2.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage56µV
Input Bias Current0.2pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth2.5MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
IC Case / Package
TSSOP
Amplifier Type
CMOS
Input Offset Voltage
56µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.2pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
2.5MHz
Slew Rate
1V/µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
Product traceability