Product Information
Alternatives for LMP2232AMAE/NOPB .
1 Product Found
Product Overview
The LMP2232AMAE/NOPB is a dual MicroPower precision Operational Amplifier with CMOS input. It is designed for battery powered applications. The quiescent power consumption of only 26μW extends the battery life in portable systems. The LMP2232 is part of the LMP precision amplifier family. The high impedance CMOS input makes it ideal for instrumentation and other sensor interface applications. These precise specifications make the LMP2232 a great choice for maintaining system accuracy and long term stability. The LMP2232 has a rail-to-rail output that swings 15mV from the supply voltage, which increases system dynamic range. The common mode input voltage range extends 200mV below the negative supply, thus the LMP2232 is ideal for ground sensing in single supply applications.
- 16µA at 1.8V Supply current
- ±0.5µV/°C Maximum low TCVOS
- ±150µV Maximum VOS
- 20fA Input bias current
- 120dB PSRR
- 97dB CMRR
- 120dB Open loop gain
- 60nV/√Hz at f=1kHz Input voltage noise
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Signal Processing
Technical Specifications
130kHz
1.6V to 5.5V
-40°C
-
MSL 1 - Unlimited
SOIC
130kHz
0.058V/µs
0.058V/µs
8Pins
125°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate