Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMK04208NKDT
Order Code2673352
Clock IC TypeJitter Cleaner
Frequency3.072GHz
No. of Outputs7Outputs
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Clock IC Case StyleWQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock IC Type
Jitter Cleaner
No. of Outputs
7Outputs
Supply Voltage Max
3.45V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Frequency
3.072GHz
Supply Voltage Min
3.15V
Clock IC Case Style
WQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability