Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €4.070 |
25+ | €3.790 |
50+ | €3.630 |
100+ | €3.470 |
250+ | €3.300 |
500+ | €3.220 |
Product Information
Product Overview
The LMH7220MK/NOPB is a high speed low power Comparator with LVDS output and operating supply voltage range of 2.7 to 12V. The LMH7220 has a differential, driving 325mV into a 100Ω symmetrical transmission line. The LMH7220 has a 2.9ns propagation delay and 0.6ns rise and fall times while the supply current is only 6.8mA at 5V (load current excluded). The LMH7220 inputs have a voltage range that extends 200mV below ground, allowing ground sensing applications.
- Propagation delay at 100mV overdrive 2.9ns
- 0.6ns Rise and fall times
- 6.8mA Supply current
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation
Technical Specifications
High Speed
2.9ns
TSOT-23
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
TSOT-23
1 Comparator
1Channels
2.7V to 12V
6Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
2.9ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate