Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMH6738MQ/NOPB .
Order Code8180970
Gain Bandwidth Product750MHz
Slew Rate Typ3300V/µs
Supply Voltage Range8V to 12V
IC Case / PackageQSOP
No. of Pins16Pins
Amplifier TypeLow Distortion
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleQSOP
Automotive Qualification Standard-
Bandwidth750MHz
No. of Amplifiers3 Amplifier
Slew Rate3300V/µs
Technical Specifications
Gain Bandwidth Product
750MHz
Supply Voltage Range
8V to 12V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Bandwidth
750MHz
Slew Rate
3300V/µs
Slew Rate Typ
3300V/µs
IC Case / Package
QSOP
Amplifier Type
Low Distortion
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363