Product Information
Alternatives for LMH6702MF/NOPB .
1 Product Found
Product Overview
The LMH6702MF/NOPB is an ultra low distortion very wideband DC-coupled monolithic Operational Amplifier designed specifically for wide dynamic range systems requiring exceptional signal fidelity. Benefitting from current feedback architecture, the LMH6702 offers unity gain stability at exceptional speed without need for external compensation. With its 720MHz bandwidth (AV=2V/V, VO=2VPP), 10-bit distortion levels through 60MHz (RL=100Ω), 1.83nV/√Hz input referred noise and 12.5mA supply current, the LMH6702 is the ideal driver or buffer for high-speed flash A-D and D-A converters. Wide dynamic range systems such as radar and communication receivers that require a wideband amplifier offering exceptional signal purity will find the low input referred noise and low harmonic and intermodulation distortion of the LMH6702 an attractive high speed solution. The LMH6702 is constructed using VIP10™ complimentary bipolar process and proven current feedback architecture.
- Improved replacement for CLC409 and CLC449
- 1.83nV/√Hz Low noise
- 13.4ns Fast settling to 0.1%
- 12.5mA Supply current
- 80mA Output current
- -67dBc Low intermodulation distortion (75MHz)
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision
Technical Specifications
1.7GHz
± 5V to ± 6V
5Pins
-40°C
-
MSL 1 - Unlimited
SOT-23
1.7GHz
3100V/µs
3100V/µs
SOT-23
Low Distortion
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate