Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.300 |
50+ | €1.170 |
100+ | €1.050 |
250+ | €0.991 |
500+ | €0.947 |
1000+ | €0.917 |
2500+ | €0.872 |
Product Information
Product Overview
The LMH6647MF/NOPB is a single voltage feedback Operational Amplifier with rail-to-rail input and output. It offers high speed (55MHz), low voltage operation (2.7V) and shutdown capability option. Input common-mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650µA/amplifier, output current capability is kept at a respectable ±20mA for driving heavier loads. Important device parameters such as BW, slew rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50µA.
- Input common mode voltage 0.3V beyond rails
- Output voltage swing 20mV from rails
- 42mA Output short-circuit current
- ±20mA Linear output current
- 17nV/√Hz Input voltage noise
- 0.75pA/√Hz Input current noise
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Sensing & Instrumentation
Technical Specifications
1Channels
22V/µs
SOT-23
Voltage Feedback
1mV
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
55MHz
2.5V to 12V
6Pins
Rail - Rail Input / Output (RRIO)
0.4µA
-40°C
-
MSL 1 - Unlimited
SOT-23
55MHz
22V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate