Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €3.950 |
25+ | €3.650 |
50+ | €3.480 |
100+ | €3.310 |
250+ | €3.140 |
500+ | €3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMG1020YFFT
Order Code3005784
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, MOSFET
No. of Pins6Pins
IC Case / PackageDSBGA
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current7A
Sink Current5A
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay2.5ns
Output Delay2.6ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
7A
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
2.5ns
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
GaN HEMT, MOSFET
IC Case / Package
DSBGA
Input Type
Inverting, Non-Inverting
Sink Current
5A
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
2.6ns
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability