Product Information
Product Overview
The LME49724MR/NOPB is an ultra-low distortion low noise high slew rate fully-differential Operational Amplifier optimized and fully specified for high performance, high fidelity applications. Combining advanced leading-edge process technology with state of the art circuit design, the LME49724 fully-differential audio operational amplifier delivers superior audio signal amplification for outstanding audio performance. The op-amp combines extremely low voltage noise density (2.1nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the op-amp has a high slew rate of ±18V/μs and an output current capability of ±80mA.This Fully-Differential Audio Operational Amplifier achieves outstanding AC performance while driving complex loads with capacitive values as high as 100pF.
- Easily drives 600Ω loads with output signal swing
- Optimized for superior audio signal fidelity
- Output short-circuit protection
- 100dB Typical exceed PSRR and CMRR
- 60nA Typical input bias current
- 0.2mV Typical input offset voltage
- 0.000009% DC gain linearity error
- Green product and no Sb/Br
Applications
Audio
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
50MHz
5V to 36V
8Pins
-40°C
-
MSL 3 - 168 hours
SO PowerPAD
50MHz
18V/µs
18V/µs
SO PowerPAD
Low Distortion
85°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate