Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC7211AIM/NOPB .
Order Code1685325
Response Time / Propogation Delay4µs
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time4µs
Alternatives for LMC7211AIM/NOPB .
1 Product Found
Product Overview
The LMC7211AIM/NOPB is a tiny CMOS Comparator with rail-to-rail input and it is ideal for space and weight critical designs. The LMC7211 is supplied in two offset voltage grades 5 and 15mV. The rail-to-rail input voltage makes the LMC7211 a good choice for sensor interfacing.
- Typical supply current 7µA at 5V
- Response time of 4µs at 5V
- Push-pull output
- Input common-mode range beyond VCC- and VCC+
- Low input current
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation
Technical Specifications
Response Time / Propogation Delay
4µs
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
IC Case / Package
SOIC
Comparator Output Type
Push Pull
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
4µs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361