Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM833N/NOPB
Order Code1150313
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range10V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance2kohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Amplifier Case StyleDIP
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power-
Technical Specifications
Audio Amplifier Type
-
Supply Voltage Range
10V to 36V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power
-
No. of Channels
2Channels
IC Case / Package
DIP
Load Impedance
2kohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Amplifier Class
-
No. of Channels
2 Channel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454