Product Information
Product Overview
The LM6511IM/NOPB is a Voltage Comparator ideal for analogue-digital interface circuitry when only a 3 or 3.3V supply is available. The open-collector output permits signal compatibility with a wide variety of digital families 3/5V CMOS, TTL and so on. Supply voltage may range from 2.7 to 36V between supply voltage leads. The LM6511 operates with little power consumption. This voltage comparator offers many features that are available in traditional sub-microsecond comparators output sync strobe, inputs and output may be isolated from system ground and wire-O-Ring. Also the LM6511 uses the industry-standard, single comparator pin-out configuration.
- Low power consumption <lt/>9.45mW at V+ = 2.7V maximum
- 180ns Fast response time
- Green product and no Sb/Br
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Voltage
180ns
SOIC
CMOS, MOS, Open Collector / Drain, TTL
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
SOIC
1 Comparator
1Channels
2.5V to 30V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, MOS, Open Collector / Drain, TTL
180ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate