Product Information
Product Overview
The LM61CIZ/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -30 to +100°C temperature range while operating from a single +2.7V supply. The LM61's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +600mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges, from +300 to +1600mV for a -30 to +100°C temperature range. The device's linear output, +600mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the LM61's quiescent current is less than 125μA, self-heating is limited to a very low 0.2°C in still air. Shutdown capability for the device is intrinsic because its inherent low power consumption allows it to be powered directly from the output of many logic gates.
- Accuracy of ±2.0°C at room temperature
- UL Recognized
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Power Management, HVAC
Technical Specifications
Analogue
-30°C
+100°C
TO-92
3Pins
10V
MSL 1 - Unlimited
3C
-30°C
+100°C
TO-92
2.7V
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate