Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.510 |
10+ | €5.450 |
25+ | €5.390 |
50+ | €5.340 |
100+ | €5.280 |
250+ | €5.220 |
Product Information
Product Overview
The LM5122QMH/NOPB is a multiphase capable synchronous Boost Controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current-mode control. current-mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. User-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. An internal charge pump allows 100% duty cycle for high-side synchronous switch (Bypass operation). A 180° phase shifted clock output enables easy multi-phase interleaved configuration. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit and adjustable line undervoltage lockout.
- Peak current mode control
- Robust 3A Integrated gate drivers
- Adaptive dead-time control
- Programmable cycle-by-cycle current limit
- Hiccup mode overload protection
- Programmable line UVLO
- Programmable soft-start
- Thermal shutdown protection
- Programmable slope compensation
- Programmable skip cycle mode reduces standby power
- Allows external VCC supply
- Inductor DCR current sensing capability
- Multiphase capability
- Green product and no Sb/Br
Applications
Power Management, Audio, Automotive
Technical Specifications
Current Mode Control
65V
100%
20Pins
Synchronous Boost (Step Up)
125°C
AEC-Q100
No SVHC (27-Jun-2018)
HTSSOP
4.5V
1Outputs
HTSSOP
975kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate