Product Information
Alternatives for LM5106SD/NOPB .
1 Product Found
Product Overview
The LM5106SD/NOPB is a high-voltage Gate Driver designed to drive both the high-side and low-side N-channel MOSFETs in a synchronous buck or half bridge configuration. The floating high-side driver is capable of working with rail voltage up to 100V. The single control input is compatible with TTL signal levels and a single external resistor programs the switching transition dead-time through tightly matched turn-ON delay circuits. The robust level shift technology operates at high speed while consuming low power and provides clean output transitions. Under-voltage lockout disables the gate driver when either the low-side or the bootstrapped high-side supply voltage is below the operating threshold.
- Drives both a high-side and low-side N-channel MOSFET
- Single TTL compatible input
- Programmable turn-ON delays (dead-time)
- Enable input pin
- Supply rail under-voltage lockout protection
- Low power consumption
- Drives 1000pF with 15ns rise and 10ns fall time
- 118VDC Bootstrap supply voltage
- Green product and no Sb/Br
Applications
Motor Drive & Control, Power Management, Signal Processing
Technical Specifications
2Channels
MOSFET
WSON
1.2A
8V
-40°C
115ns
-
Half Bridge
10Pins
Non-Inverting
1.8A
14V
125°C
32ns
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate