Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
10+ | €3.540 |
Product Information
Product Overview
The LM5001SD/NOPB is a non-synchronous Switch-mode Regulator features all of the functions necessary to implement efficient high-voltage Boost, Flyback, SEPIC and Forward converters, using few external components. This easy-to-use regulator integrates a 75V N-channel MOSFET with a 1A peak current limit. Current mode control provides inherently simple loop compensation and line-voltage feed-forward for superior rejection of input transients. The switching frequency is set with a single resistor and is programmable up to 1.5MHz. The oscillator can also be synchronized to an external clock. Additional protection features include current limit, thermal shutdown, under-voltage lockout and remote shutdown capability.
- AEC-Q100 Qualified
- Ultra-wide input voltage range
- Integrated high voltage bias regulator
- Adjustable output voltage
- 1.5% Output voltage accuracy
- Wide bandwidth error amplifier
- Integrated current sensing and limiting
- Integrated slope compensation
- 85% Maximum duty cycle limit
- Single resistor oscillator programming
- Oscillator synchronization capability
- Enable/under-voltage lockout (UVLO) Pin
- Thermal shutdown
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Adjustable
Boost, Flyback, SEPIC
75V
1A
8Pins
-
75V
-
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3.1V
1A
WSON
Surface Mount
1.26V
780kHz
-40°C
-
MSL 1 - Unlimited
WSON
1.5MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate