Product Information
Product Overview
The LM4950TS is a dual Audio Power Amplifier primarily designed for demanding applications in flat panel monitors and TVs. It is capable of delivering 3.1W per channel to a 4Ω single-ended load with less than 1% THD+N or 7.5 watts mono BTL to a 8Ω load, with less than 10% THD+N from a 12VDC power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. The LM4950 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4950 features a low-power consumption active-low shutdown mode. Additionally, the LM4950 features an internal thermal shutdown protection mechanism along with short-circuit protection. The LM4950 contains advanced pop and click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions.
- Pop and click circuitry eliminates noise during turn-on and turn-off transitions
- Low current, active-low shutdown mode
- Low quiescent current
- Short-circuit protection
- Unity-gain stable
- External gain configuration capability
- 40μA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
AB
TO-263 (D2PAK)
4ohm
85°C
-
TO-263 (D2PAK)
-
7.5W
2Channels
9Pins
-40°C
-
MSL 3 - 168 hours
AB
2 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate