Product Information
Product Overview
The LM4890M/NOPB is an Audio Power Amplifier primarily designed for demanding applications in mobile phones and other portable communication device applications. It is capable of delivering 1W of continuous average power to an 8Ω BTL load with less than 1% distortion (THD+N) from a 5VDC power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4890 does not require output coupling capacitors or bootstrap capacitors and therefore is ideally suited for mobile phone and other low voltage applications where minimal power consumption is a primary requirement. The LM4890 features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with logic low. Additionally, the LM4890 features an internal thermal shutdown protection mechanism. The LM4890 is unity-gain stable and can be configured by external gain-setting resistors.
- Ultralow current shutdown mode
- BTL output can drive capacitive loads
- Improved pop and click circuitry eliminates noises during turn-on and turn-off transitions
- No output coupling capacitors, snubber networks or bootstrap capacitors required
- Thermal shutdown protection
- Unity-gain stable
- External gain configuration capability
- 0.1μA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
AB
SOIC
8ohm
85°C
-
SOIC
-
1W
1Channels
8Pins
-40°C
-
MSL 1 - Unlimited
AB
1 Channel
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate