Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.210 |
50+ | €1.110 |
100+ | €0.983 |
250+ | €0.978 |
500+ | €0.973 |
1000+ | €0.968 |
2500+ | €0.963 |
Product Information
Product Overview
The LM3881MME/NOPB is a simple Power Sequencer with programmable time delay. The power sequencer offers the easiest method to control power-up and power-down of multiple power supplies (switching or linear regulators). By staggering the start-up sequence, it is possible to avoid latch conditions or large inrush currents that can affect the reliability of the system. The simple sequencer contains a precision enable pin and three open-drain output flags. When the LM3881 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start-up. The output flags will follow a reverse sequence during power-down to avoid latch conditions. Time delays are defined using an external capacitor and the output flag states can be inverted by the user.
- Easiest method to sequence rails
- Power-up and power-down control
- Tiny footprint
- Output invert feature
- Timing controlled by small value external capacitor
- 80µA Low quiescent current
- Green product and no Sb/Br
Applications
Security, Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
-
3Monitors
5.5V
VSSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.22V
-
2.7V
-
8Pins
-
125°C
-
No SVHC (27-Jun-2018)
VSSOP
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate