Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.230 |
10+ | €3.590 |
25+ | €3.550 |
50+ | €3.510 |
100+ | €3.480 |
250+ | €3.440 |
500+ | €3.400 |
Product Information
Product Overview
The LM3492MH/NOPB is a 2-channel individual dimmable LED Driver with boost converter and fast current regulator. It is suitable for driving two individually dimmable LED strings with a maximum power of 15W and an output voltage of up to 65V. The boost converter employs a proprietary projected-on-time control method to give a fast transient response with no compensation required and a nearly constant switching frequency programmable from 200kHz to 1MHz. The application circuit is stable with ceramic capacitors and produces no audible noise on dimming. The programmable peak current limit and soft-start features reduce current surges at startup and an integrated 190mΩ, 3.9A N-channel MOSFET switch minimizes the solution size. The fast slew rate current regulator allows high frequency and narrow pulse width dimming signals to achieve a very high contrast ratio of 1000:1 at a dimming frequency of more than 3kHz. The LED current is programmable from 50 to 200mA by a single resistor.
- Programmable soft-start
- No loop compensation required
- Stable with ceramic and other low ESR capacitors with no audible noise
- Dynamic headroom control maximizes efficiency
- Overpower protection
- ±3% Current accuracy
- Precision enable
- COMM I/O pin for diagnostic and commands
- Thermal shutdown protection
- Green product and no Sb/Br
Applications
LED Lighting, Automotive
Technical Specifications
Boost
4.5V
65V
1MHz
HTSSOP
-40°C
-
MSL 1 - Unlimited
AEC-Q100
HTSSOP
1MHz
-
65V
200mA
Surface Mount
20Pins
125°C
AEC-Q100
No SVHC (27-Jun-2018)
Boost
2Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate