Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.450 |
10+ | €2.140 |
25+ | €1.780 |
50+ | €1.590 |
100+ | €1.470 |
250+ | €1.370 |
500+ | €1.300 |
1000+ | €1.250 |
Product Information
Product Overview
The LM319M/NOPB is a high speed Precision Dual Comparator fabricated on a single monolithic chip. It is designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. It has higher gain and lower input currents than devices such as the LM710. The LM319A offers improved precision over the standard LM319 with tighter tolerances on offset voltage, offset current and voltage gain. Although designed primarily for applications requiring operation from digital logic supplies. The LM319 is specified from 0 to 70°C.
- Typically 80ns response time at ±15V
- Minimum fan-out of 2 each side
- Maximum input current of 1µA Over-temperature
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
High Speed
80ns
SOIC
DTL, RTL, TTL
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
SOIC
2 Comparators
2Channels
5V to 36V
14Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
DTL, RTL, TTL
80ns
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate