Product Information
Product Overview
The LM3150MH/NOPB is a SIMPLE SWITCHER® synchronous Step-down Controller capable of providing up to 12A of output current in a typical application. Operating with an input voltage range of 6V to 42V, the LM3150 features an adjustable output voltage down to 0.6V. The switching frequency is adjustable up to 1MHz and the synchronous architecture provides for highly efficient designs. The controller employs a constant on-time architecture with a proprietary emulated ripple mode control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. The COT regulation architecture allows for fast transient response and requires no loop compensation, which reduces external component count and reduces design complexity. Fault protection features such as thermal shutdown, under-voltage lockout, overvoltage protection, short-circuit protection, current limit and output voltage pre-bias start-up allow for a reliable and robust solution.
- PowerWise step-down controller
- No loop compensation required
- Low external component count
- Constant on-time (COT) control
- Ultra-fast transient response
- Stable with low ESR capacitors
- Output voltage PreBias start-up
- Valley current limit
- Programmable soft-start
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
6V
1Outputs
HTSSOP
1MHz
-40°C
-
-
1 Output
42V
96%
14Pins
Synchronous Buck (Step Down)
125°C
MSL 1 - Unlimited
HTSSOP
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate