Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
10+ | €3.430 |
25+ | €3.250 |
50+ | €3.070 |
100+ | €2.880 |
250+ | €2.700 |
500+ | €2.520 |
Product Information
Product Overview
The LM2936DT-3.3 is an ultra-low quiescent current LDO Voltage Regulator features low dropout voltage and low current in the standby mode. With less than 15μA quiescent current at a 100μA load, the LM2936 is ideally suited for automotive and other battery operated systems. The regulator retains all of the features that are common to low dropout regulators including a low dropout PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. This regulator has a 40V maximum operating voltage limit, a -40°C to 125°C operating temperature range and ±3% output voltage tolerance over the entire output current, input voltage and temperature range. This regulator available in 3.3V of fixed output voltage version.
- Internal short-circuit current limit
- Internal thermal shutdown protection
- -24V Input voltage protection
- -50V Input transient protection
Applications
Power Management, Industrial, Automotive
Technical Specifications
Fixed
40V
3.3V
-
Positive Output
50mA
200mV
TO-252 (DPAK)
-40°C
3.3V 50mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
5.5V
1Outputs
3.3V
-
0.05A
200mV
Surface Mount
3Pins
125°C
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate