Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2594HVN-ADJ/NOPB .
Order Code1693988
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current500mA
IC Case / PackageDIP
No. of Pins8Pins
Output Voltage Min1.2V
Output Voltage Max57V
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseDIP
Automotive Qualification Standard-
Switching Frequency150kHz
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
60V
IC Case / Package
DIP
Output Voltage Min
1.2V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
500mA
No. of Pins
8Pins
Output Voltage Max
57V
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
DIP
Switching Frequency
150kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964