Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086CS-5.0/NOPB .
Order Code1685485
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max125°C
Product Overview
The LM1086CS-5.0/NOPB is a 5V fixed output low-dropout (LDO) Linear Regulator with a maximum dropout of 1.5V at 1.5A of load current. The device circuit includes a zener trimmed bandgap reference, current limiting and thermal shutdown. The topology is basically that of the LM317 except for the pass transistor. Instead of a Darlington NPN with its two diode voltage drop, the LM1086 uses a single NPN. This results in a lower dropout voltage. The structure of the pass transistor is also known as a quasi LDO. The advantage of a quasi LDO over a PNP LDO is its inherently lower quiescent current.
- 0.015% Line regulation (typical)
- 0.1% (typical) Load regulation
Applications
Industrial, Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Dropout Voltage Typ @ Current
1.3V
Operating Temperature Min
-
Input Voltage Max
27V
Output Voltage - Nom
5V
Dropout Voltage - Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002182