Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1086CS-3.3/NOPB .
Order Code1469044
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max125°C
Alternatives for LM1086CS-3.3/NOPB .
1 Product Found
Product Overview
The LM1086CS-3.3/NOPB is a low dropout Positive Regulator with a dropout of 3.3V at 1.5A of load current. The device has the same pin-out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1086 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Non-ceramic output capacitor
Applications
Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Dropout Voltage - Typ @ Current
1.3V
Operating Temperature Min
-
Input Voltage Max
27V
Output Voltage - Nom
3.3V
Dropout Voltage Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002137