Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1085IT-3.3/NOPB .
Order Code1469041
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Max Output Current3A
Output Current Max3A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The LM1085IT-3.3/NOPB is a low dropout Positive Regulator with a maximum dropout of 3.3V at 3A of load current. It has the same pin-out as TI's industry standard LM317. Two resistors are required to set the output voltage of the adjustable output voltage version of the regulator. Fixed output voltage of 3.3V version integrate the adjust resistors. The LM1085 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Line regulation
- 0.1% Load regulation
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Current Max
3A
Dropout Voltage - Typ @ Current
1.3V
Operating Temperature Min
-40°C
Input Voltage Max
27V
Output Voltage Nom
3.3V
Max Output Current
3A
Dropout Voltage Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041