Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM1084IS-3.3/NOPB .
Order Code1564625
Input Voltage Min2.6V
Input Voltage Max27V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3V
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The LM1084IS-3.3/NOPB is a low dropout Positive Voltage Regulator with a dropout of 3.3V at 5A of load current. The device has the same pin out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
- Current limiting and thermal protection
- 0.015% Typical line regulation
- 0.1% Typical load regulation
- Non-ceramic output capacitor
Applications
Power Management
Technical Specifications
Input Voltage Min
2.6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Dropout Voltage Typ @ Current
1.3V
Operating Temperature Min
-40°C
Input Voltage Max
27V
Output Voltage Nom
3.3V
Dropout Voltage - Typ @ Current
1.3V
No. of Pins
3Pins
Operating Temperature Max
125°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002162