Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.130 |
10+ | €3.100 |
25+ | €3.060 |
50+ | €3.030 |
100+ | €3.000 |
250+ | €2.960 |
500+ | €2.930 |
Product Information
Product Overview
The ISO7421D is a dual-channel 1Mbps Digital Isolator, provides galvanic isolation up to 2500VRMS for 1 minute per UL. This digital isolator has two isolated channels. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. This device has TTL input thresholds and require two supply voltages, 3.3 or 5V or any combination. All inputs are 5V tolerant when supplied from a 3.3V supply.
- Low power consumption, typical ICC per channel (3.3V operation) - 1.5mA
- 9ns Typical low propagation delay
- 300ps Typical low skew
- 50kV/μs Typical transient immunity
- Over 25-year isolation integrity at rated voltage
- Operates from 3.3 and 5V supply and logic levels
- 3.3 and 5V Level translation
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking, Motor Drive & Control, Power Management
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
3.45V
8Pins
TTL
Digital Isolator
2.5kV
105°C
-
3.15V
SOIC
1Mbps
-
Galvanic
-40°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate