You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS ISO35TEVM

Evaluation Module, 4000V Peak Isolation, Thermal Shutdown Protection

TEXAS INSTRUMENTS ISO35TEVM
TEXAS INSTRUMENTS ISO35TEVM
TEXAS INSTRUMENTS ISO35TEVM
TEXAS INSTRUMENTS ISO35TEVM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO35TEVM
Order Code:
3125434
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The ISO35TEVM is an evaluation module used to evaluate the ISO35T PROFIBUS transceiver. The ISO35T is an isolated differential line transceiver with integrated oscillator outputs that provide the primary voltage for an isolation transformer. The device is a full duplex differential line transceiver for RS 485 and RS 422 applications that can easily be configured for half duplex operation by connecting pin 11 to pin 14, and pin 12 to pin 13. The ISO3086T RS 485 transceiver or the ISO1176T RS 485 transceiver devices are similar the same printed circuit board is used for all three evaluation modules. One manual supports for all three devices. The evaluation module can be used to evaluate device parameters while acting as a guide for board layout. The board allows for the connection of 50ohm coaxial cables via QuiteZone connectors. It also provides easy connection points for oscilloscope probes. Banana jacks are provided for connection of dc power supplies.
  • 4000V peak isolation
  • Bus pin ESD protection
  • Designed for RS 485 and RS 422 applications
  • Thermal shutdown protection
  • Signalling rates up to 1Mbps
  • Low driver bus capacitance 16pF (Typ)
  • 50kV/μs typical transient immunity
  • Fail safe receiver for bus open, short, idle
  • Logic inputs are 5V tolerant

Applications

Communications & Networking, Automation & Process Control, Automotive, Motor Drive & Control

Warnings

This EVM should be operated within the input range of 0V to 5.5V and the output range of 0V to 6V.Exceeding the specified input range may cause unexpected operation or irreversible damage to the EVM.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available to manufacturer lead time 40 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€53.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €53.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --