Product Information
Product Overview
The INA230AIRGTT is a bi-directional zero-drift Current Shunt and Power Monitor with an I²C interface that features 16 programmable addresses. The INA230 monitor both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA230 senses current on buses that vary from 0 to +28V, with the device powered from a single +2.7 to +5.5V supply, drawing 330µA (typical) of supply current.
- Reports current, voltage and power
- Programmable alert threshold
- 28V Maximum common mode voltage
- 0.2% Gain error
- 1V/V Gain
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, Test & Measurement
Technical Specifications
7kHz
16Pins
125°C
5.5V
-
MSL 2 - 1 year
50µV
10µA
7kHz
QFN
-40°C
2.7V
120dB
-
No SVHC (17-Dec-2015)
1 Amplifier
QFN
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate