Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.815 |
50+ | €0.737 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA216A4YFFT
Order Code2382813
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product2.5kHz
IC Case / PackageDSBGA
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.8V
Supply Voltage Max5.5V
CMRR108dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage20µV
No. of Amplifiers1 Amplifier
Input Bias Current3µA
Amplifier Case StyleDSBGA
Bandwidth2.5kHz
Automotive Qualification Standard-
Product Overview
The INA216A4YFFT is a high-side voltage output Current Shunt Monitor that can sense drops across shunts at common-mode voltages from +1.8 to +5.5V. Fixed gain of 200V/V. The low offset of the Zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale or with wide dynamic ranges of over 1000:1. This device operates from a single power supply, drawing a maximum of 25µA of supply current.
- Buffered voltage output - No additional op amp needed
- ±0.2% Maximum gain error
- 13µA Quiescent current
- 5mA Input current into any terminal
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
DSBGA
Operating Temperature Min
-40°C
Supply Voltage Min
1.8V
CMRR
108dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (14-Jun-2023)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
DSBGA
Automotive Qualification Standard
-
Gain Bandwidth Product
2.5kHz
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
200 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
20µV
Input Bias Current
3µA
Bandwidth
2.5kHz
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability