Product Information
Alternatives for INA197AIDBVT .
1 Product Found
Product Overview
The INA197AIDBVT is a low/high-side high-speed voltage output Current Shunt Monitor with voltage output can sense drops across shunts at common-mode voltages from -16 to +80V, independent of the INA19x supply voltage. This monitor is available with 50V/V output voltage scale. The 500kHz bandwidth simplifies use in current control loops.
- 3% Maximum over-temperature low error
- Complete current-sense solution
- 900µA Maximum quiescent current
- Green product and no Sb/Br
Applications
Power Management, Automotive, Communications & Networking, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
300kHz
5Pins
150°C
18V
Surface Mount
-
No SVHC (17-Dec-2015)
1 Amplifier
SOT-23
-
SOT-23
-55°C
2.7V
94dB
-
MSL 2 - 1 year
2mV
16µA
300kHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate