Product Information
Product Overview
The INA154UA is a high-speed precision Difference Amplifier consisting of a precision op-amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high common-mode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends beyond the positive and negative supply rails. It operates on ±4 to ±18V supplies. The difference amplifier is the foundation of many commonly used circuits. The INA154 provides this circuit function without using an expensive precision resistor network.
- ±2μV/°C Low offset drift
- ±0.05% Maximum low gain error
- 3μs to 0.01% Fast settling time
- 2.4mA Low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Industrial
Technical Specifications
1Amplifiers
14V/µs
± 4V to ± 18V
8Pins
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
14V/µs
3.1MHz
1dB
SOIC
1.5mV
-40°C
-
MSL 3 - 168 hours
SOIC
3.1MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate