Product Information
Product Overview
The DS90LV027ATM/NOPB is a dual LVDS high-speed Differential Driver optimized for high data rate and low power applications. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing low voltage differential signalling (LVDS) technology. The DS90LV027A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The DS90LV027A has a flow-through design for easy PCB layout. The differential driver output provides low EMI with its typical low output swing of 360mV. It is perfect for high speed transfer of clock and data. The DS90LV027A can be paired with its companion dual line receiver, the DS90LV028A or with any of TIs LVDS receivers, to provide a high-speed point-to-point LVDS interface.
- Flow-through design simplifies PCB layout
- Interoperable with existing 5V LVDS devices
- Power off protection (outputs in high impedance)
- 0.3ns Typical differential skew
- 0.7ns Maximum differential skew
- ±360mV Differential signalling
- 46mW at 3.3V static Low power dissipation
- Green product and no Sb/Br
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Line
85°C
3.6V
8Pins
LVDS
-
No SVHC (17-Dec-2015)
-40°C
3V
SOIC
LVTTL
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate