Product Information
Alternatives for DS90LV001TM/NOPB.
1 Product Found
Product Overview
The DS90LV001TM/NOPB is a 800Mbps LVDS Buffer takes an LVDS input signal and provides an LVDS output signal. In many large systems, signals are distributed across backplanes and one of the limiting factors for system speed is the stub length or the distance between the transmission line and the unterminated receiver on individual cards. It allows the receiver to be placed very close to the main transmission line, thus improving system performance. A wide input dynamic range will allow the DS90LV001 to receive differential signals from LVPECL as well as LVDS sources. This will allow the device to also fill the role of an LVPECL-LVDS translator. An output enable pin is provided, which allows the user to place the LVDS output in tri-state.
- LVDS receiver inputs accept LVPECL signals
- Low jitter 800Mbps fully differential data path
- Compatible with ANSI/TIA/EIA-644-A LVDS standard
- Industrial temperature range operation
- <±100mV Receiver input threshold
- 1.4ns Typical fast propagation delay
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
Differential Buffer
85°C
3.6V
8Pins
LVDS
-
No SVHC (17-Dec-2015)
-40°C
3V
SOIC
LVDS, LVPECL
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate