Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDS90CR286AMTD/NOPB .
Order Code1693935
LVDS IC TypeLVDS Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins56Pins
Input LevelLVDS
Output LevelCMOS, TTL
Product Range-
Qualification-
Alternatives for DS90CR286AMTD/NOPB .
1 Product Found
Technical Specifications
LVDS IC Type
LVDS Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
56Pins
Output Level
CMOS, TTL
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
TSSOP
Input Level
LVDS
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057