| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.130 |
| 10+ | €5.610 |
| 25+ | €5.200 |
| 50+ | €4.920 |
| 100+ | €4.650 |
| 250+ | €4.410 |
| 500+ | €3.520 |
Product Information
Product Overview
The DS90C387AVJD/NOPB is a dual pixel LVDS display interface/FPD-link Transmitter/Receiver Pair is designed to support dual pixel data transmission between host and flat panel display up to QXGA resolutions. The transmitter converts 48 bits (dual pixel 24-bit colour) of CMOS/TTL data and 3 control bits into 8 LVDS (low voltage differential signalling) data streams. At a maximum dual pixel rate of 112MHz, LVDS data line speed is 784Mbps, providing a total throughput of 5.7Gbps (714Mbps). The LDI chipset is improved over prior generations of FPD-Link devices and offers higher bandwidth support and longer cable drive. To increase bandwidth, the maximum pixel clock rate is increased to 112MHz and 8 serialized LVDS outputs are provided. Cable drive is enhanced with user selectable pre-emphasis feature that provides additional output current during transitions to counteract cable loading effects.
- Supports SVGA through QXGA panel resolutions
- Drives long cables
- Pre-emphasis reduces cable loading effects
- Dual pixel architecture supports interface to GUI and timing controller
- Transmitter rejects cycle-to-cycle jitter
- 5V Tolerant on data and control input pins
- Programmable transmitter data and control strobe select (rising or falling edge strobe)
- Backward compatible with FPD-link
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Signal Processing
Technical Specifications
LVDS Transceiver
70°C
3.6V
100Pins
LVDS
-
No SVHC (17-Dec-2015)
-10°C
3V
TQFP
TTL
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate