Product Information
Product Overview
The DS25BR120TSD/NOPB is a 3.125Gbps single-channel LVDS Buffer with transmit pre-emphasis. It is optimized for high-speed signal transmission over lossy FR-4 printed circuit board backplanes and balanced metallic cables. Fully differential signal paths ensure exceptional signal integrity and noise immunity. It features four levels of pre-emphasis (PE) for use as an optimized driver device. Wide input common mode range allows the receiver to accept signals with LVDS, CML and LVPECL levels, the output levels are LVDS. The differential inputs and outputs are internally terminated with a 100R resistor to lower device input and output return losses, reduce component count and further minimize board space.
- Low jitter, high noise immunity and low power operation
- Four levels of transmit pre-emphasis drive lossy backplanes and cables
- Green product and no Sb/Br
Applications
Signal Processing, Clock & Timing, Communications & Networking
Technical Specifications
Differential Buffer
85°C
3.6V
8Pins
LVDS
-
No SVHC (17-Dec-2015)
-40°C
3V
LLP
LVDS
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate